Part Details for MM70C95D/883C by Texas Instruments
Overview of MM70C95D/883C by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for MM70C95D/883C
MM70C95D/883C CAD Models
MM70C95D/883C Part Data Attributes
|
MM70C95D/883C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM70C95D/883C
Texas Instruments
IC,BUFFER/DRIVER,SINGLE,6-BIT,CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | CMOS | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 160 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MM70C95D/883C
This table gives cross-reference parts and alternative options found for MM70C95D/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM70C95D/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM70C95D/883C | Bus Driver, | Rochester Electronics LLC | MM70C95D/883C vs MM70C95D/883C |
MM70C95N | CMOS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | MM70C95D/883C vs MM70C95N |
MM70C95J/883B | IC,BUFFER/DRIVER,SINGLE,6-BIT,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM70C95D/883C vs MM70C95J/883B |
MM70C95J | CMOS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MM70C95D/883C vs MM70C95J |
MM70C95J/883C | IC,BUFFER/DRIVER,SINGLE,6-BIT,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM70C95D/883C vs MM70C95J/883C |
MM70C95J/883C | Bus Driver, | Rochester Electronics LLC | MM70C95D/883C vs MM70C95J/883C |
MM70C95D/883 | IC,BUFFER/DRIVER,SINGLE,6-BIT,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM70C95D/883C vs MM70C95D/883 |