MM5Z3V0T1G
onsemi
Description: 500 mW Standard Tolerance Zener Diode Voltage Regulators 3.0 V, SOD-523 2 LEAD, 3000-REEL

Overview of MM5Z3V0T1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MM5Z3V0T1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 42K1414
Newark Zener Diode, 200Mw, 3V, Sod-523, Full Reel, Zener Voltage Nom:3V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi MM5Z3V0T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0360
  • 18,000 $0.0310
  • 30,000 $0.0250
$0.0250 / $0.0360 Buy Now
DISTI # 09R9518
Newark Zener Diode, 200Mw, 3V, Sod-523, Zener Voltage Nom:3V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi MM5Z3V0T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.0510
$0.0510 Buy Now
DISTI # MM5Z3V0T1GOSCT-ND
DigiKey DIODE ZENER 3V 500MW SOD523 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 36806
In Stock
  • 1 $0.2200
  • 10 $0.1500
  • 100 $0.0733
  • 500 $0.0612
  • 1,000 $0.0425
  • 3,000 $0.0368
  • 6,000 $0.0342
  • 9,000 $0.0283
  • 30,000 $0.0278
  • 75,000 $0.0250
  • 150,000 $0.0217
$0.0217 / $0.2200 Buy Now
DISTI # MM5Z3V0T1G
Avnet Americas Diode Zener Single 3V 7% 200mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: MM5Z3V0T1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 33,000 $0.0244
  • 39,000 $0.0238
  • 72,000 $0.0231
  • 165,000 $0.0224
  • 330,000 $0.0218
  • 1,650,000 $0.0211
  • 3,300,000 $0.0205
$0.0205 / $0.0244 Buy Now
DISTI # 863-MM5Z3V0T1G
Mouser Electronics Zener Diodes 3V 200mW RoHS: Compliant 126483
  • 1 $0.2000
  • 10 $0.1360
  • 100 $0.0540
  • 1,000 $0.0390
  • 3,000 $0.0340
  • 9,000 $0.0280
  • 24,000 $0.0250
  • 45,000 $0.0240
  • 99,000 $0.0220
$0.0220 / $0.2000 Buy Now
DISTI # 70466724
RS MM5Z3V0T1G Zener Diode, 3V 5% 500 mW SMT 2-Pin SOD-523 | ON Semiconductor MM5Z3V0T1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk 0
  • 200 $0.0450
  • 400 $0.0430
  • 600 $0.0410
  • 800 $0.0390
$0.0390 / $0.0450 RFQ
Future Electronics MM5Z3V0T1G Series 3 V ±6.7% 500 mW SMT Zener Voltage Regulator - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel 0
Reel
  • 3,000 $0.0238
  • 9,000 $0.0229
  • 15,000 $0.0225
  • 60,000 $0.0215
  • 90,000 $0.0208
$0.0208 / $0.0238 Buy Now
Future Electronics MM5Z3V0T1G Series 3 V ±6.7% 500 mW SMT Zener Voltage Regulator - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel 0
Reel
  • 3,000 $0.0238
  • 9,000 $0.0229
  • 15,000 $0.0225
  • 60,000 $0.0215
  • 90,000 $0.0208
$0.0208 / $0.0238 Buy Now
Bristol Electronics   11741
RFQ
DISTI # MM5Z3V0T1G
Avnet Asia Diode Zener Single 3V 7% 200mW 2-Pin SOD-523 T/R (Alt: MM5Z3V0T1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days 0
  • 33,000 $0.0217
  • 66,000 $0.0214
  • 99,000 $0.0211
  • 165,000 $0.0209
  • 330,000 $0.0204
  • 825,000 $0.0199
  • 1,650,000 $0.0194
$0.0194 / $0.0217 Buy Now
DISTI # MM5Z3V0T1G
Avnet Silica Diode Zener Single 3V 7% 200mW 2-Pin SOD-523 T/R (Alt: MM5Z3V0T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MM5Z3V0T1G
EBV Elektronik Diode Zener Single 3V 7% 200mW 2-Pin SOD-523 T/R (Alt: MM5Z3V0T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MM5Z3V0T1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MM5Z3V0T1G by onsemi

MM5Z3V0T1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOD-523 2 LEAD
Package Description
0.047 X 0.032 INCH, 0.028 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN
Pin Count
2
Manufacturer Package Code
502-01
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
22 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Knee Impedance-Max
1000 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3 V
Reverse Current-Max
10 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
6.67%
Working Test Current
5 mA
Want to compare parts?
  1. MM5Z3V0T1G
    onsemi
    500 mW Standard Tolerance Zener Diode Voltage Regulators 3.0 V, SOD-523 2 LEAD, 3000-REEL
    VS

Alternate Parts for MM5Z3V0T1G

This table gives cross-reference parts and alternative options found for MM5Z3V0T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM5Z3V0T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM5Z3V0T1 3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN onsemi MM5Z3V0T1G vs MM5Z3V0T1
MM5Z3V0 500 mW 3.0 V ±5% Zener Diode Voltage Regulator, 8000-REEL onsemi MM5Z3V0T1G vs MM5Z3V0
MM5Z3V0T5G 500 mW Standard Tolerance Zener Diode Voltage Regulators 3.0 V, 8000-REEL onsemi MM5Z3V0T1G vs MM5Z3V0T5G
Part Number Description Manufacturer Compare
MM5Z3V0T1 3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN onsemi MM5Z3V0T1G vs MM5Z3V0T1
MM5Z3V0 500 mW 3.0 V ±5% Zener Diode Voltage Regulator, 8000-REEL onsemi MM5Z3V0T1G vs MM5Z3V0
MM5Z3V0 Zener Diode, Sangdest Microelectronics (Nanjing) Co Ltd MM5Z3V0T1G vs MM5Z3V0
MM5Z3V0T5G 500 mW Standard Tolerance Zener Diode Voltage Regulators 3.0 V, 8000-REEL onsemi MM5Z3V0T1G vs MM5Z3V0T5G

Related Parts for MM5Z3V0T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM5Z3V0T1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM5Z3V0T1G by onsemi

  • Please alert me when MM5Z3V0T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM5Z3V0T1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM5Z3V0T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM5Z3V0T1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM5Z3V0T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM5Z3V0T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: