Part Details for MM5829-2700RJ4 by Murata Manufacturing Co Ltd
Overview of MM5829-2700RJ4 by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM5829-2700RJ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM5829-2700RJ4
|
Avnet Americas | Conn Coaxial RCP 0Hz to 12GHz 50Ohm Solder ST SMD Gold - Tape and Reel (Alt: MM5829-2700RJ4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_07284565
|
Arrow Electronics | Conn JSC 50Ohm Solder ST SMD RCP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2147 Container: Cut Strips | Americas - 1 |
|
$0.1914 | Buy Now |
|
Bristol Electronics | 5955 |
|
RFQ | ||
DISTI #
MM5829-2700RJ4
|
Avnet Americas | Conn Coaxial RCP 0Hz to 12GHz 50Ohm Solder ST SMD Gold - Tape and Reel (Alt: MM5829-2700RJ4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MM5829-2700RJ4
|
Avnet Abacus | Conn Coaxial RCP 0Hz to 12GHz 50Ohm Solder ST SMD Gold (Alt: MM5829-2700RJ4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN JSC RCPT STR 50 OHM SMD | 1500 |
|
RFQ |
Part Details for MM5829-2700RJ4
MM5829-2700RJ4 CAD Models
MM5829-2700RJ4 Part Data Attributes:
|
MM5829-2700RJ4
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM5829-2700RJ4
Murata Manufacturing Co Ltd
RF Connector, Male, Board Mount, Surface Mount Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | VSWR MAX AT 3 GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 12 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.3 |