Part Details for MM5620BM by Texas Instruments
Overview of MM5620BM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MM5620BM
MM5620BM CAD Models
MM5620BM Part Data Attributes
|
MM5620BM
Texas Instruments
Buy Now
|
Compare Parts:
MM5620BM
Texas Instruments
IC,COUNTER,UP,14-BIT BINARY,CMOS,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 1500000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |