There are no models available for this part yet.
Overview of MM54HC42W by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for MM54HC42W by Texas Instruments
Part Data Attributes for MM54HC42W by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DFP, FL16,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-GDFP-F16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
DECIMAL DECODER/DRIVER
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
224 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MM54HC42W
This table gives cross-reference parts and alternative options found for MM54HC42W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC42W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AHC138W | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | MM54HC42W vs SNJ54AHC138W |
UT54ACS138-UCCR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDFP16, FP-16 | Cobham PLC | MM54HC42W vs UT54ACS138-UCCR |
MM54HC4543W | IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver | National Semiconductor Corporation | MM54HC42W vs MM54HC4543W |
UT54ACTS138-UQA | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDFP16, FP-16 | Cobham PLC | MM54HC42W vs UT54ACTS138-UQA |
SN54HCT138W | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | MM54HC42W vs SN54HCT138W |
CD4511BKMSR | 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | MM54HC42W vs CD4511BKMSR |
UT54ACS138-UQA | Decoder/Driver, AC Series, Inverted Output, CMOS, PDFP16, FP-16 | Cobham PLC | MM54HC42W vs UT54ACS138-UQA |
74ACT138FCX | Decoder/Driver, ACT Series, Inverted Output, CMOS, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | MM54HC42W vs 74ACT138FCX |
HCTS138K/SAMPLE | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | MM54HC42W vs HCTS138K/SAMPLE |
5962-8762201FX | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERPACK-16 | Texas Instruments | MM54HC42W vs 5962-8762201FX |