Part Details for MM54HC4060J/883C by Rochester Electronics LLC
Overview of MM54HC4060J/883C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for MM54HC4060J/883C
MM54HC4060J/883C CAD Models
MM54HC4060J/883C Part Data Attributes
|
MM54HC4060J/883C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54HC4060J/883C
Rochester Electronics LLC
Binary Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.939 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 114 ns | |
Propagation Delay (tpd) | 171 ns | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MM54HC4060J/883C
This table gives cross-reference parts and alternative options found for MM54HC4060J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC4060J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC4060N | 14-Stage Asynchronous Binary Counters And Oscillators 16-PDIP -40 to 85 | Texas Instruments | MM54HC4060J/883C vs SN74HC4060N |
M54HC4060F1R | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | MM54HC4060J/883C vs M54HC4060F1R |
5962-8768001EA | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16 | Motorola Mobility LLC | MM54HC4060J/883C vs 5962-8768001EA |
HD74HC4060P | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MM54HC4060J/883C vs HD74HC4060P |
MM54HC4060J/883 | IC,COUNTER,UP,14-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM54HC4060J/883C vs MM54HC4060J/883 |
5962-8768001EX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | MM54HC4060J/883C vs 5962-8768001EX |
5962-8768001EA | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | MM54HC4060J/883C vs 5962-8768001EA |
MM54HC4060J/883C | IC,COUNTER,UP,14-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM54HC4060J/883C vs MM54HC4060J/883C |
SN54HC4060J | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Rochester Electronics LLC | MM54HC4060J/883C vs SN54HC4060J |
MC54HC4060JDS | Binary Counter, Asynchronous, Up Direction, CMOS, CDIP16, | Motorola Semiconductor Products | MM54HC4060J/883C vs MC54HC4060JDS |