Part Details for MM54HC4020J/883C by Rochester Electronics LLC
Overview of MM54HC4020J/883C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for MM54HC4020J/883C
MM54HC4020J/883C CAD Models
MM54HC4020J/883C Part Data Attributes
|
MM54HC4020J/883C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54HC4020J/883C
Rochester Electronics LLC
Binary Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BINARY COUNTER |
Alternate Parts for MM54HC4020J/883C
This table gives cross-reference parts and alternative options found for MM54HC4020J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC4020J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC4020F1 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | MM54HC4020J/883C vs M54HC4020F1 |
MC74HC4020NS | IC,COUNTER,UP,14-BIT BINARY,HC-CMOS,DIP,16PIN,PLASTIC | Freescale Semiconductor | MM54HC4020J/883C vs MC74HC4020NS |
CD54HC4020F/3A | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, Counter | Intersil Corporation | MM54HC4020J/883C vs CD54HC4020F/3A |
MC74HC4020NS | Binary Counter, Asynchronous, Up Direction, CMOS, PDIP16, | Motorola Semiconductor Products | MM54HC4020J/883C vs MC74HC4020NS |
MC74HC4020J | Binary Counter, | Rochester Electronics LLC | MM54HC4020J/883C vs MC74HC4020J |
MM54HC4020J | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | MM54HC4020J/883C vs MM54HC4020J |
SN74HC4020JP4 | Binary Counter, | Rochester Electronics LLC | MM54HC4020J/883C vs SN74HC4020JP4 |
MC74HC4020NDS | IC,COUNTER,UP,14-BIT BINARY,HC-CMOS,DIP,16PIN,PLASTIC | Freescale Semiconductor | MM54HC4020J/883C vs MC74HC4020NDS |
HD74HC4020P-E | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, DP-16 | Renesas Electronics Corporation | MM54HC4020J/883C vs HD74HC4020P-E |
SN74HC4020N1 | Binary Counter, | Rochester Electronics LLC | MM54HC4020J/883C vs SN74HC4020N1 |