Part Details for MM54HC4002E by National Semiconductor Corporation
Overview of MM54HC4002E by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MM54HC4002E
MM54HC4002E CAD Models
MM54HC4002E Part Data Attributes:
|
MM54HC4002E
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC4002E
National Semiconductor Corporation
IC HC/UH SERIES, DUAL 4-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for MM54HC4002E
This table gives cross-reference parts and alternative options found for MM54HC4002E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC4002E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC4002FK | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 20-LCCC -55 to 125 | Texas Instruments | MM54HC4002E vs SNJ54HC4002FK |
SN54HC4002FK | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | MM54HC4002E vs SN54HC4002FK |
MM54HC4002E | HC/UH SERIES, DUAL 4-INPUT NOR GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | MM54HC4002E vs MM54HC4002E |