Part Details for MM54HC241E by Rochester Electronics LLC
Overview of MM54HC241E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM54HC241E
MM54HC241E CAD Models
MM54HC241E Part Data Attributes
|
MM54HC241E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54HC241E
Rochester Electronics LLC
HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 34 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for MM54HC241E
This table gives cross-reference parts and alternative options found for MM54HC241E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC241E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC241E | IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | MM54HC241E vs MM54HC241E |
M38510/65704B2A | Bus Driver/Transceiver, | SRI International Sarnoff | MM54HC241E vs M38510/65704B2A |
SNJ54HC244FKR | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | MM54HC241E vs SNJ54HC244FKR |
84096012A | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | MM54HC241E vs 84096012A |
M38510/65704B2A | BUS DRIVER/TRANSCEIVER | Texas Instruments | MM54HC241E vs M38510/65704B2A |
M38510/65705B2A | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, | Motorola Semiconductor Products | MM54HC241E vs M38510/65705B2A |
JM38510/65705B2A | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | MM54HC241E vs JM38510/65705B2A |
M38510/65705B2A | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | MM54HC241E vs M38510/65705B2A |
M38510/65705B2A | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Motorola Mobility LLC | MM54HC241E vs M38510/65705B2A |
M38510/65705B2A | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, | SRI International Sarnoff | MM54HC241E vs M38510/65705B2A |