Part Details for MM54HC14J-MIL by National Semiconductor Corporation
Overview of MM54HC14J-MIL by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for MM54HC14J-MIL
MM54HC14J-MIL CAD Models
MM54HC14J-MIL Part Data Attributes
|
MM54HC14J-MIL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC14J-MIL
National Semiconductor Corporation
IC,LOGIC GATE,HEX INVERTER,HC-CMOS,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MM54HC14J-MIL
This table gives cross-reference parts and alternative options found for MM54HC14J-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC14J-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8409801VCA | Space 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | MM54HC14J-MIL vs 5962-8409801VCA |
M38510/65701BCX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, 0.25 X 0.75 INCH, DIP-14 | SRI International Sarnoff | MM54HC14J-MIL vs M38510/65701BCX |
MC74HC04N | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MM54HC14J-MIL vs MC74HC04N |
CD74HCT04E | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | MM54HC14J-MIL vs CD74HCT04E |
CD74HC04E | 8-ch, 2-V to 6-V inverters 14-PDIP -55 to 125 | Texas Instruments | MM54HC14J-MIL vs CD74HC04E |
CD74HCT04EX | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14 | Harris Semiconductor | MM54HC14J-MIL vs CD74HCT04EX |
MC54HCT04AJ | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | MM54HC14J-MIL vs MC54HCT04AJ |
8409801CX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MM54HC14J-MIL vs 8409801CX |
MM54HC14J/883B | Inverter | Rochester Electronics LLC | MM54HC14J-MIL vs MM54HC14J/883B |
8409101CX | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MM54HC14J-MIL vs 8409101CX |