Part Details for MM54HC14J/883 by Rochester Electronics LLC
Overview of MM54HC14J/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Part Details for MM54HC14J/883
MM54HC14J/883 CAD Models
MM54HC14J/883 Part Data Attributes
|
MM54HC14J/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM54HC14J/883
Rochester Electronics LLC
Inverter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | INVERTER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MM54HC14J/883
This table gives cross-reference parts and alternative options found for MM54HC14J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC14J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HC14F1R | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | MM54HC14J/883 vs M54HC14F1R |
5962-8974701CX | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | MM54HC14J/883 vs 5962-8974701CX |
SNJ54HC04J | Military 6-ch, 2-V to 6-V inverters 14-CDIP -55 to 125 | Texas Instruments | MM54HC14J/883 vs SNJ54HC04J |
M74HC04B1R | Hex Inverter | STMicroelectronics | MM54HC14J/883 vs M74HC04B1R |
CD54HCT04F3A | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, PACKAGE-14 | Rochester Electronics LLC | MM54HC14J/883 vs CD54HCT04F3A |
5962-3865702BCX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, DIP14 | Texas Instruments | MM54HC14J/883 vs 5962-3865702BCX |
SNJ54HC14J-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | MM54HC14J/883 vs SNJ54HC14J-00 |
5962-01-308-4944 | Gate | Renesas Electronics Corporation | MM54HC14J/883 vs 5962-01-308-4944 |
SN74HCT04N3 | IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC | Texas Instruments | MM54HC14J/883 vs SN74HCT04N3 |
SN74HC04N | 6-ch, 2-V to 6-V inverters 14-PDIP -40 to 85 | Texas Instruments | MM54HC14J/883 vs SN74HC04N |