MM54C906J
Description: IC CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate

Overview of MM54C906J by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Medical Imaging Robotics and Drones

Price & Stock for MM54C906J by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8
RFQ

CAD Models for MM54C906J by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM54C906J by National Semiconductor Corporation

MM54C906J
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
CMOS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
150 ns
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MM54C906J
    National Semiconductor Corporation
    IC CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate
    VS

Alternate Parts for MM54C906J

This table gives cross-reference parts and alternative options found for MM54C906J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C906J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74C906J IC CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation MM54C906J vs MM74C906J
MM74C906N IC CMOS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14, Gate National Semiconductor Corporation MM54C906J vs MM74C906N
MM54C906N CMOS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 Texas Instruments MM54C906J vs MM54C906N
MM74C906N Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation MM54C906J vs MM74C906N
MM74C906N CMOS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 Texas Instruments MM54C906J vs MM74C906N
Part Number Description Manufacturer Compare
MM74C906J CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MM54C906J vs MM74C906J
MM74C906N CMOS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 Texas Instruments MM54C906J vs MM74C906N
MM54C906N CMOS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DIP-14 Texas Instruments MM54C906J vs MM54C906N
MM74C906J IC CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation MM54C906J vs MM74C906J

Related Parts for MM54C906J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM54C906J by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM54C906J by National Semiconductor Corporation

  • Please alert me when MM54C906J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM54C906J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM54C906J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM54C906J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM54C906J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM54C906J by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: