Part Details for MM54C163J/883 by Texas Instruments
Overview of MM54C163J/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MM54C163J/883
MM54C163J/883 CAD Models
MM54C163J/883 Part Data Attributes
|
MM54C163J/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54C163J/883
Texas Instruments
CMOS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | CMOS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 5.5 MHz |
Alternate Parts for MM54C163J/883
This table gives cross-reference parts and alternative options found for MM54C163J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54C163J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C163D | IC,COUNTER,UP,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM54C163J/883 vs MM54C163D |
MM54C163J | CMOS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MM54C163J/883 vs MM54C163J |
MM54C163D/883C | IC,COUNTER,UP,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM54C163J/883 vs MM54C163D/883C |
MM54C163D/883B | IC,COUNTER,UP,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM54C163J/883 vs MM54C163D/883B |
MM54C163J | Binary Counter, CMOS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | MM54C163J/883 vs MM54C163J |
MM54C163J/883B | Binary Counter, | Rochester Electronics LLC | MM54C163J/883 vs MM54C163J/883B |
MM54C163D/883C | IC,COUNTER,UP,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | National Semiconductor Corporation | MM54C163J/883 vs MM54C163D/883C |
54C163DM | Binary Counter, Synchronous, Up Direction, CMOS, CDIP16, | Fairchild Semiconductor Corporation | MM54C163J/883 vs 54C163DM |
MM54C163J/883 | IC CMOS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, Counter | National Semiconductor Corporation | MM54C163J/883 vs MM54C163J/883 |
MM54C163J/883B | IC,COUNTER,UP,4-BIT BINARY,CMOS,DIP,16PIN,CERAMIC | Texas Instruments | MM54C163J/883 vs MM54C163J/883B |