Part Details for MM4K-67140V-45SHXXX by Matra MHS
Overview of MM4K-67140V-45SHXXX by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM4K-67140V-45SHXXX
MM4K-67140V-45SHXXX CAD Models
MM4K-67140V-45SHXXX Part Data Attributes
|
MM4K-67140V-45SHXXX
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
MM4K-67140V-45SHXXX
Matra MHS
Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | INTERRUPT FLAG | |
JESD-30 Code | S-CQCC-N48 | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for MM4K-67140V-45SHXXX
This table gives cross-reference parts and alternative options found for MM4K-67140V-45SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4K-67140V-45SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7134L35J8 | Multi-Port SRAM, 4KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | MM4K-67140V-45SHXXX vs IDT7134L35J8 |
IMKK-671342V-30:RD | Dual-Port SRAM, 4KX8, 30ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 | Atmel Corporation | MM4K-67140V-45SHXXX vs IMKK-671342V-30:RD |
IM4K-671342V-25:D | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, | Temic Semiconductors | MM4K-67140V-45SHXXX vs IM4K-671342V-25:D |
IM4K-671342L-35SHXXX:R | Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, | Temic Semiconductors | MM4K-67140V-45SHXXX vs IM4K-671342L-35SHXXX:R |
SL4K-671342V-25SHXXX:D | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, | Temic Semiconductors | MM4K-67140V-45SHXXX vs SL4K-671342V-25SHXXX:D |
SL4K-67140EL-70FH | Multi-Port SRAM, 1KX8, 70ns, CMOS, CQCC48 | Matra MHS | MM4K-67140V-45SHXXX vs SL4K-67140EL-70FH |
IDT7134SA55J | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, MS-018AD, LCC-52 | Integrated Device Technology Inc | MM4K-67140V-45SHXXX vs IDT7134SA55J |
IDT7134S55L52B | Multi-Port SRAM, 4KX8, 55ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | MM4K-67140V-45SHXXX vs IDT7134S55L52B |
AM4K-67140L-35SHXXX:RD | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | MM4K-67140V-45SHXXX vs AM4K-67140L-35SHXXX:RD |
SM4K-671342V-25:RD | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, | Temic Semiconductors | MM4K-67140V-45SHXXX vs SM4K-671342V-25:RD |