Part Details for MM4829-2702RB0 by Murata Manufacturing Co Ltd
Overview of MM4829-2702RB0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MM4829-2702RB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MM4829-2702RB0
|
Avnet Americas | MM4829-2702RB0 - Tape and Reel (Alt: MM4829-2702RB0) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MM4829-2702RB0
|
TTI | RF Connectors / Coaxial Connectors COAXIAL CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MM4829-2702RB0
|
Avnet Americas | MM4829-2702RB0 - Tape and Reel (Alt: MM4829-2702RB0) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | CONN HSC RCPT STR 50 OHM SMD | 21600 |
|
RFQ | |
|
Sense Electronic Company Limited | connector | 3045 |
|
RFQ |
Part Details for MM4829-2702RB0
MM4829-2702RB0 CAD Models
MM4829-2702RB0 Part Data Attributes:
|
MM4829-2702RB0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM4829-2702RB0
Murata Manufacturing Co Ltd
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | REEL PACKAGING | |
Body Breadth | 0.134 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.134 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 450VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 19.5712 N | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 500000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.2 | |
Withdrawl Force-Min | 4.8928 N |