There are no models available for this part yet.
Overview of MM4203Q by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MM4203Q by National Semiconductor Corporation
Part Data Attributes for MM4203Q by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
1000 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDIP-T24
|
JESD-609 Code
|
e0
|
Memory Density
|
2048 bit
|
Memory IC Type
|
OTP ROM
|
Memory Width
|
8
|
Number of Terminals
|
24
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
256X8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for MM4203Q
This table gives cross-reference parts and alternative options found for MM4203Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4203Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1702AL-1 | UVPROM, 256X8, 550ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24 | AMD | MM4203Q vs AM1702AL-1 |
N82S114I | OTP ROM, 256X8, 60ns, Bipolar, CDIP24 | Signetics | MM4203Q vs N82S114I |
AM9702AL-1HDC | UVPROM, 256X8, 550ns, MOS, CDIP24, HERMETIC SEALED, SIDE BRAZED, DIP-24 | AMD | MM4203Q vs AM9702AL-1HDC |
53S281N | OTP ROM, 256X8, 50ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | MM4203Q vs 53S281N |
AM1702AL-2 | UVPROM, 256X8, 650ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24 | AMD | MM4203Q vs AM1702AL-2 |
AM1702AL | UVPROM, 256X8, 1000ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24 | AMD | MM4203Q vs AM1702AL |
AM1702A | UVPROM, 256X8, 1000ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24 | AMD | MM4203Q vs AM1702A |
N82S114I | IC 256 X 8 OTPROM, 60 ns, CDIP24, Programmable ROM | NXP Semiconductors | MM4203Q vs N82S114I |
S82S214I | IC 256 X 8 OTPROM, 90 ns, CDIP24, Programmable ROM | NXP Semiconductors | MM4203Q vs S82S214I |
AM1702A-1 | UVPROM, 256X8, 550ns, MOS, CDIP24, HERMETIC SEALED, WINDOWED, CERDIP-24 | AMD | MM4203Q vs AM1702A-1 |