Part Details for MM3Z47VT1 by LRC Leshan Radio Co Ltd
Overview of MM3Z47VT1 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MM3Z47VT1
MM3Z47VT1 CAD Models
MM3Z47VT1 Part Data Attributes
|
MM3Z47VT1
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM3Z47VT1
LRC Leshan Radio Co Ltd
Zener Diode, 47V V(Z), 6.38%, 0.2W, Silicon, Unidirectional, PLASTIC, 477-02, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 170 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 2 mA |
Alternate Parts for MM3Z47VT1
This table gives cross-reference parts and alternative options found for MM3Z47VT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z47VT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z47VT1G | 200mW 5% Zener, SOD323 47 V, SOD-323 2 LEAD, 3000-REEL | onsemi | MM3Z47VT1 vs MM3Z47VT1G |