There are no models available for this part yet.
Overview of MM3Z33VC by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MM3Z33VC by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52M5749
|
Newark | Zener Diode, 33V, 0.2W, Sod-323Fl, Zener Voltage Nom:33V, Power Dissipation:200Mw, Diode Case Style:Sod-323Fl, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Zxxxc Series Rohs Compliant: Yes |Onsemi MM3Z33VC RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0520 | Buy Now | |
DISTI #
MM3Z33VCCT-ND
|
DigiKey | DIODE ZENER 33V 200MW SOD323F Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13938 In Stock |
|
$0.0300 / $0.1800 | Buy Now | |
DISTI #
MM3Z33VC
|
Avnet Americas | Diode Zener Single 33V 5% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z33VC) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
RFQ | ||
DISTI #
MM3Z33VC
|
Avnet Americas | Diode Zener Single 33V 5% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z33VC) RoHS: Compliant Min Qty: 10417 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 14471 Partner Stock |
|
$0.0298 / $0.0355 | Buy Now | |
DISTI #
MM3Z33VC
|
Avnet Americas | Diode Zener Single 33V 5% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z33VC) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0298 / $0.0355 | Buy Now | |
DISTI #
512-MM3Z33VC
|
Mouser Electronics | Zener Diodes Diode Zener 33.0V 200mW 5% RoHS: Compliant | 12224 |
|
$0.0350 / $0.2600 | Buy Now | |
DISTI #
V79:2366_26238896
|
Arrow Electronics | Diode Zener Single 33V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1812 | Americas - 37858 |
|
$0.0157 / $0.0533 | Buy Now | |
DISTI #
E02:0323_00840649
|
Arrow Electronics | Diode Zener Single 33V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2344 | Europe - 18000 |
|
$0.0296 | Buy Now | |
Onlinecomponents.com | Supplied as a Tape, ON Semiconductor, 33V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F | 0 |
|
$0.0290 / $0.0343 | Buy Now | ||
DISTI #
59412871
|
Verical | Diode Zener Single 33V 5% 200mW 2-Pin SOD-323FL T/R RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 1812 | Americas - 37858 |
|
$0.0157 | Buy Now |
CAD Models for MM3Z33VC by onsemi
Part Data Attributes for MM3Z33VC by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOD-323FL
|
Package Description
|
SC-90, 2 PIN
|
Manufacturer Package Code
|
477AB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
75 Ω
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
33 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Related Parts for MM3Z33VC
-
MM3Z3V9T1GZener Diodes
-
MMBD1010LT1Rectifier Diodes
-
MMBZ27VCWT1GTransient Suppressors
-
CRCW251219R6FKEGFixed Resistors
-
MMBT6427LT1Small Signal Bipolar Transistors
-
MKL17Z32VDA4Microcontrollers
-
MMBF170Q-13-FSmall Signal Field-Effect Transistors
-
MIC5317-1.5YMT-T5Linear Regulator ICs
-
MLCAWT-H1-0000-000WF7Visible LEDs