-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6824
|
Newark | Zener Diode, 0.3W, 15V, Sod-323, Zener Voltage Nom:15V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mm3Zxxxst1G Series Rohs Compliant: Yes |Onsemi MM3Z15VST1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16460 |
|
$0.0450 / $0.1590 | Buy Now |
DISTI #
34M7609
|
Newark | Zener Diode, 200Mw, 15V, Sod-323, Full Reel, Zener Voltage Nom:15V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:-Rohs Compliant: Yes |Onsemi MM3Z15VST1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
MM3Z15VST1GOSCT-ND
|
DigiKey | DIODE ZENER 14.66V 300MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15547 In Stock |
|
$0.0143 / $0.1500 | Buy Now |
DISTI #
MM3Z15VST1G
|
Avnet Americas | Diode Zener Single 14.66V 2% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: MM3Z15VST1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0152 | Buy Now |
DISTI #
863-MM3Z15VST1G
|
Mouser Electronics | Zener Diodes ZEN SOD323 REG 0.2W 15V RoHS: Compliant | 25639 |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
70466692
|
RS | MM3Z15VST1G Zener Diode, 15V 300 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z15VST1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0250 / $0.0290 | RFQ |
|
Future Electronics | MM3Z15VST1G Series 14.66 V 0.9 V 0.1 uA Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 198000Reel |
|
$0.0142 / $0.0164 | Buy Now |
|
Future Electronics | MM3Z15VST1G Series 14.66 V 0.9 V 0.1 uA Zener Voltage Regulator - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 39000Reel |
|
$0.0142 / $0.0164 | Buy Now |
|
Onlinecomponents.com | MM3Z15VST1G Zener Diode, 15V 300 mW SMT 2-Pin SOD-323 | ON Semiconductor MM3Z15VST1G | 0 |
|
$0.0125 / $0.0154 | Buy Now |
DISTI #
MM3Z15VST1G
|
TME | Diode: Zener, 0.3W, 15V, SMD, reel,tape, SOD323, single diode Min Qty: 1 | 2309 |
|
$0.0211 / $0.1373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM3Z15VST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z15VST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |