MM3Z15B-AQ
Diotec Semiconductor AG
Description: Zener Diode,

Overview of MM3Z15B-AQ by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MM3Z15B-AQ by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM3Z15B-AQ by Diotec Semiconductor AG

MM3Z15B-AQ
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
15 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
11 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. MM3Z15B-AQ
    Diotec Semiconductor AG
    Zener Diode,
    VS

Alternate Parts for MM3Z15B-AQ

This table gives cross-reference parts and alternative options found for MM3Z15B-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3Z15B-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX384-B15 Zener Diode, 15V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia MM3Z15B-AQ vs BZX384-B15
PZU15B2,115 PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin Nexperia MM3Z15B-AQ vs PZU15B2,115
BZX384B15-E3-08 Zener Diode, 15V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MM3Z15B-AQ vs BZX384B15-E3-08
PZU15B2 14.66V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors MM3Z15B-AQ vs PZU15B2
PZU15B2,115 PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin NXP Semiconductors MM3Z15B-AQ vs PZU15B2,115
SZMM3Z16VST1G Tight Tolerance Zener Diode Tight Tolerance SOD-323, 3000-REEL, Automotive Qualified onsemi MM3Z15B-AQ vs SZMM3Z16VST1G
PZU15B3 15.19V, 0.31W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors MM3Z15B-AQ vs PZU15B3
PZU15B3,115 PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin Nexperia MM3Z15B-AQ vs PZU15B3,115
BZX384-B15-Q Zener Diode, 15V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia MM3Z15B-AQ vs BZX384-B15-Q
934057377135 Zener Diode, 15V V(Z), 2%, 0.3W, Silicon, Unidirectional Nexperia MM3Z15B-AQ vs 934057377135

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM3Z15B-AQ by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM3Z15B-AQ by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of MM3Z15B-AQ would you like to use for your alert(s)?
  • Please alert me when MM3Z15B-AQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM3Z15B-AQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM3Z15B-AQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM3Z15B-AQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM3Z15B-AQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM3Z15B-AQ by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: