Part Details for MM3Z13VB by onsemi
Overview of MM3Z13VB by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MM3Z13VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M5718
|
Newark | Zener Diode, single, Two Terminal,13V V(Z),2%,sod-323 |Onsemi MM3Z13VB RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
23AC7165
|
Newark | 13.0V 0.2W 2% Zen Sod323F Rohs Compliant: Yes |Onsemi MM3Z13VB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
MM3Z13VBCT-ND
|
DigiKey | DIODE ZENER 13V 200MW SOD323F Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23960 In Stock |
|
$0.0198 / $0.1900 | Buy Now |
DISTI #
MM3Z13VB
|
Avnet Americas | Diode Zener Single 13V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z13VB) RoHS: Compliant Min Qty: 11905 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
RFQ | |
DISTI #
MM3Z13VB
|
Avnet Americas | Diode Zener Single 13V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z13VB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 Partner Stock |
|
RFQ | |
DISTI #
MM3Z13VB
|
Avnet Americas | Diode Zener Single 13V 2% 200mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: MM3Z13VB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.0187 / $0.0223 | Buy Now |
DISTI #
512-MM3Z13VB
|
Mouser Electronics | Zener Diodes Diode Zener 13.0V 200mW 2% RoHS: Compliant | 30348 |
|
$0.0220 / $0.1900 | Buy Now |
|
Future Electronics | MM3Z13VB Series 200 mW 13 V 10 mA Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 45000Reel |
|
$0.0185 / $0.0211 | Buy Now |
|
Future Electronics | MM3Z13VB Series 200 mW 13 V 10 mA Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0179 / $0.0204 | Buy Now |
|
Onlinecomponents.com | MM3Z13VB Series 200 mW 13 V 10 mA Surface Mount Zener Diode - SOD-323F | 0 |
|
$0.0184 / $0.0229 | Buy Now |
Part Details for MM3Z13VB
MM3Z13VB CAD Models
MM3Z13VB Part Data Attributes
|
MM3Z13VB
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM3Z13VB
onsemi
200mW 2% Zener, SOD323F 13 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-90, 2 PIN | |
Manufacturer Package Code | 477AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |