Diodes
MM3S0580
Description: Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, SOD-323, 2 PIN

Overview of MM3S0580 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MM3S0580 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM3S0580 by Rectron Semiconductor

MM3S0580
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Part Package Code
SOD
Package Description
SOD-323, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD-323
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MM3S0580
    Rectron Semiconductor
    Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, SOD-323, 2 PIN
    VS

Alternate Parts for MM3S0580

This table gives cross-reference parts and alternative options found for MM3S0580. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3S0580, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RB551V-30-TP Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MM3S0580 vs RB551V-30-TP
MD90F18 Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, Voltage Multipliers Inc MM3S0580 vs MD90F18
934057752145 Rectifier Diode Nexperia MM3S0580 vs 934057752145
B0540WS-7 Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MM3S0580 vs B0540WS-7
MBRX0540-TPS01 Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MM3S0580 vs MBRX0540-TPS01
MM3S0540E3 Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MM3S0580 vs MM3S0540E3
PMEG3005AEA,115 PMEG3005AEA - Very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin Nexperia MM3S0580 vs PMEG3005AEA,115
MM3S05100 Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MM3S0580 vs MM3S05100
MM3S0520E3 Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MM3S0580 vs MM3S0520E3
MM3S0560 Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, SOD-323, 2 PIN Rectron Semiconductor MM3S0580 vs MM3S0560
Part Number Description Manufacturer Compare
934057752145 Rectifier Diode Nexperia MM3S0580 vs 934057752145
MM3S0520E3 Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MM3S0580 vs MM3S0520E3
PMEG4005AEA,215 Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon NXP Semiconductors MM3S0580 vs PMEG4005AEA,215
PMEG3005AEA Rectifier Diode Nexperia MM3S0580 vs PMEG3005AEA
MM3S0560 Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, SOD-323, 2 PIN Rectron Semiconductor MM3S0580 vs MM3S0560
MM3S0540E3 Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MM3S0580 vs MM3S0540E3
MM3S0540 Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MM3S0580 vs MM3S0540
MM3S0530 Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MM3S0580 vs MM3S0530
PMEG3005AEA,115 PMEG3005AEA - Very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin Nexperia MM3S0580 vs PMEG3005AEA,115
RB551V-30-TP Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MM3S0580 vs RB551V-30-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM3S0580 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM3S0580 by Rectron Semiconductor

  • Please alert me when MM3S0580 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM3S0580 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM3S0580 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM3S0580 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM3S0580.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM3S0580 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: