Part Details for MM3S0530E3 by Microsemi Corporation
Overview of MM3S0530E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM3S0530E3
MM3S0530E3 CAD Models
MM3S0530E3 Part Data Attributes
|
MM3S0530E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MM3S0530E3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MM3S0530E3
This table gives cross-reference parts and alternative options found for MM3S0530E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3S0530E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB551V-30-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MM3S0530E3 vs RB551V-30-TP |
MBRX0540-TP | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MM3S0530E3 vs MBRX0540-TP |
934057752145 | Rectifier Diode | Nexperia | MM3S0530E3 vs 934057752145 |
B0540WS-7-F | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MM3S0530E3 vs B0540WS-7-F |
PMEG3005AEA,115 | PMEG3005AEA - Very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | MM3S0530E3 vs PMEG3005AEA,115 |
BAT165 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | MM3S0530E3 vs BAT165 |
RB551V-30 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MM3S0530E3 vs RB551V-30 |
MM3S05100E3 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MM3S0530E3 vs MM3S05100E3 |
MM3S05100 | Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MM3S0530E3 vs MM3S05100 |
MD90S25 | Rectifier Diode, 1 Element, 0.5A, Silicon, DO-215, | Voltage Multipliers Inc | MM3S0530E3 vs MD90S25 |