MM3S05100E3
Microsemi Corporation
Description: Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2

Overview of MM3S05100E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MM3S05100E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM3S05100E3 by Microsemi Corporation

MM3S05100E3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MM3S05100E3
    Microsemi Corporation
    Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2
    VS

Alternate Parts for MM3S05100E3

This table gives cross-reference parts and alternative options found for MM3S05100E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM3S05100E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM3S0580E3 Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MM3S05100E3 vs MM3S0580E3
MD90F18 Rectifier Diode, 1 Element, 0.5A, 1800V V(RRM), Silicon, Voltage Multipliers Inc MM3S05100E3 vs MD90F18
PMEG3005AEA Rectifier Diode Nexperia MM3S05100E3 vs PMEG3005AEA
CMDSH05-4BK Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SUPERMINI-2 Central Semiconductor Corp MM3S05100E3 vs CMDSH05-4BK
MBRX0540-TP Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MM3S05100E3 vs MBRX0540-TP
PMEG3005AEA,115 PMEG3005AEA - Very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin Nexperia MM3S05100E3 vs PMEG3005AEA,115
MM3S0560E3 Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MM3S05100E3 vs MM3S0560E3
MBRX0540 Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 Micro Commercial Components MM3S05100E3 vs MBRX0540
MM3S05100 Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MM3S05100E3 vs MM3S05100
B0540WS-7 Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MM3S05100E3 vs B0540WS-7
Part Number Description Manufacturer Compare
CMDSH05-4 Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SMD, 2 PIN Central Semiconductor Corp MM3S05100E3 vs CMDSH05-4
MM3S0540E3 Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MM3S05100E3 vs MM3S0540E3
MBRX0540 Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 Micro Commercial Components MM3S05100E3 vs MBRX0540
MBRX0540-TP Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MM3S05100E3 vs MBRX0540-TP
MM3S0560E3 Rectifier Diode, Schottky, 1 Element, 0.5A, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MM3S05100E3 vs MM3S0560E3
B0540WS-7 Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated MM3S05100E3 vs B0540WS-7
PMEG3005AEA,115 PMEG3005AEA - Very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin Nexperia MM3S05100E3 vs PMEG3005AEA,115
PMEG4005AEAZ PMEG4005AEA - 40 V, 0.5 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin Nexperia MM3S05100E3 vs PMEG4005AEAZ
PMEG4005AEA/G Rectifier Diode Nexperia MM3S05100E3 vs PMEG4005AEA/G
PMEG4005AEA,115 PMEG4005AEA - 40 V, 0.5 A very low VF Schottky barrier rectifier@en-us SOD 2-Pin Nexperia MM3S05100E3 vs PMEG4005AEA,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM3S05100E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM3S05100E3 by Microsemi Corporation

  • Please alert me when MM3S05100E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM3S05100E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM3S05100E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM3S05100E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM3S05100E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM3S05100E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: