Part Details for MM372704M100 by STK Electronics Inc
Overview of MM372704M100 by STK Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM372704M100
MM372704M100 CAD Models
MM372704M100 Part Data Attributes
|
MM372704M100
STK Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MM372704M100
STK Electronics Inc
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 550ppm/Cel TC, 2.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STK ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Alternate Case Sizes | |
Dielectric Material | POLYESTER | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MM37 | |
Temperature Coefficient | 550ppm/Cel ppm/°C |
Alternate Parts for MM372704M100
This table gives cross-reference parts and alternative options found for MM372704M100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM372704M100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM37O2704M100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 550ppm/Cel TC, 2.7uF, | STK Electronics Inc | MM372704M100 vs MM37O2704M100 |