MM3688D67RLE
Mitsumi Electric Co Ltd
Description: Sensor/Transducer, 4 Pin, Plastic/epoxy,

Overview of MM3688D67RLE by Mitsumi Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MM3688D67RLE by Mitsumi Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM3688D67RLE by Mitsumi Electric Co Ltd

MM3688D67RLE
Mitsumi Electric Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MITSUMI ELECTRIC CO LTD
Package Description
SOLCC4,.04,25
Reach Compliance Code
unknown
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Current-Max
0.0003 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.04,25
Surface Mount
YES
Want to compare parts?
  1. MM3688D67RLE
    Mitsumi Electric Co Ltd
    Sensor/Transducer, 4 Pin, Plastic/epoxy,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM3688D67RLE by Mitsumi Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM3688D67RLE by Mitsumi Electric Co Ltd

Select Manufacturer
Which Manufacturer of MM3688D67RLE would you like to use for your alert(s)?
  • Please alert me when MM3688D67RLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM3688D67RLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM3688D67RLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM3688D67RLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM3688D67RLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM3688D67RLE by Mitsumi Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: