Part Details for MM207FTK50107RTR by TA-I Technology Co Ltd
Overview of MM207FTK50107RTR by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MM207FTK50107RTR
MM207FTK50107RTR CAD Models
MM207FTK50107RTR Part Data Attributes
|
MM207FTK50107RTR
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM207FTK50107RTR
TA-I Technology Co Ltd
Fixed Resistor, Metal Film, 0.3333W, 107ohm, 300V, 1% +/-Tol, -50,50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3333 W | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 300 V |