Part Details for MM204FTK50R910TRLV by TA-I Technology Co Ltd
Overview of MM204FTK50R910TRLV by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MM204FTK50R910TRLV
MM204FTK50R910TRLV CAD Models
MM204FTK50R910TRLV Part Data Attributes
|
MM204FTK50R910TRLV
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM204FTK50R910TRLV
TA-I Technology Co Ltd
Fixed Resistor, Metal Film, 0.25W, 0.91ohm, 200V, 1% +/-Tol, -50,50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.35 mm | |
Package Length | 3.45 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.91 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |