Part Details for MM204FTK5097K6TR3 by Firstohm
Overview of MM204FTK5097K6TR3 by Firstohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM204FTK5097K6TR3
MM204FTK5097K6TR3 CAD Models
MM204FTK5097K6TR3 Part Data Attributes
|
MM204FTK5097K6TR3
Firstohm
Buy Now
Datasheet
|
Compare Parts:
MM204FTK5097K6TR3
Firstohm
RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 97600ohm, SURFACE MOUNT, 1405, MELF, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST RESISTOR & CONDENSER CO LTD | |
Package Description | MELF, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1405 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MM204FTK5097K6TR3
This table gives cross-reference parts and alternative options found for MM204FTK5097K6TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM204FTK5097K6TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM204FTK5097K6TR10 | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 97600ohm, SURFACE MOUNT, 1405, MELF, ROHS COMPLIANT | Firstohm | MM204FTK5097K6TR3 vs MM204FTK5097K6TR10 |