Part Details for MM20-22SGDSK6-50 by Winchester Interconnect
Overview of MM20-22SGDSK6-50 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM20-22SGDSK6-50
MM20-22SGDSK6-50 CAD Models
MM20-22SGDSK6-50 Part Data Attributes
|
MM20-22SGDSK6-50
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MM20-22SGDSK6-50
Winchester Interconnect
D Microminiature Connector, 20 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Category CO2 Kg | 4 | |
Additional Feature | STANDARD: MIL-C-28748 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for MM20-22SGDSK6-50
This table gives cross-reference parts and alternative options found for MM20-22SGDSK6-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM20-22SGDSK6-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM20-22SD25S32 | D Microminiature Connector, 20 Contact(s), Female, Solder Terminal | Winchester Interconnect | MM20-22SGDSK6-50 vs MM20-22SD25S32 |
MM20-22SSK19 | D Microminiature Connector, 20 Contact(s), Female, Solder Terminal | Winchester Interconnect | MM20-22SGDSK6-50 vs MM20-22SSK19 |
MTB1-20SBL57-04-FR022 | 20 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | MM20-22SGDSK6-50 vs MTB1-20SBL57-04-FR022 |
340103102B20SFR114 | 20 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | MM20-22SGDSK6-50 vs 340103102B20SFR114 |
MTB1-20SBL57-L-01-FR022 | 20 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | MM20-22SGDSK6-50 vs MTB1-20SBL57-L-01-FR022 |
MTB1-20SAL57D2-L-10-FR022 | 20 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | MM20-22SGDSK6-50 vs MTB1-20SAL57D2-L-10-FR022 |
CMM20-22SW18-30NI | D Microminiature Connector, 20 Contact(s), Female, Wire Wrap Terminal | Winchester Interconnect | MM20-22SGDSK6-50 vs CMM20-22SW18-30NI |
CMM20-22SD9155S25 | D Microminiature Connector, 20 Contact(s), Female, Solder Terminal | Winchester Interconnect | MM20-22SGDSK6-50 vs CMM20-22SD9155S25 |
MTB1-20SAL57-L-FR022 | 20 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | MM20-22SGDSK6-50 vs MTB1-20SAL57-L-FR022 |
MTB1-20SL2-L-4-FR022 | 20 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | MM20-22SGDSK6-50 vs MTB1-20SL2-L-4-FR022 |