Datasheets
MM1P-67201AL-50/883 by:

FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28

Part Details for MM1P-67201AL-50/883 by Matra MHS

Overview of MM1P-67201AL-50/883 by Matra MHS

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MM1P-67201AL-50/883

MM1P-67201AL-50/883 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM1P-67201AL-50/883 Part Data Attributes

MM1P-67201AL-50/883 Matra MHS
Buy Now Datasheet
Compare Parts:
MM1P-67201AL-50/883 Matra MHS FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28
Part Life Cycle Code Obsolete
Ihs Manufacturer MATRA MHS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 50 ns
Additional Feature RETRANSMIT; 2V DATA RETENTION
Cycle Time 65 ns
JESD-30 Code R-GDIP-T28
Memory Density 4608 bit
Memory IC Type OTHER FIFO
Memory Width 9
Number of Functions 1
Number of Terminals 28
Number of Words 512 words
Number of Words Code 512
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 512X9
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for MM1P-67201AL-50/883

This table gives cross-reference parts and alternative options found for MM1P-67201AL-50/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1P-67201AL-50/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MM1P-67201AL-50 FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 Matra MHS MM1P-67201AL-50/883 vs MM1P-67201AL-50
MM1P-67201AL-50P883 FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28 Atmel Corporation MM1P-67201AL-50/883 vs MM1P-67201AL-50P883
Part Number Description Manufacturer Compare
QS7211-20PM FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, Quality Semiconductor Inc MM1P-67201AL-50/883 vs QS7211-20PM
MM1P-67201AL-30SHXXX FIFO, 512X9, 30ns, Asynchronous, CMOS, CDIP28 Matra MHS MM1P-67201AL-50/883 vs MM1P-67201AL-30SHXXX
SL1P-67201EV-55MH FIFO, 512X9, 55ns, Asynchronous, CMOS, CDIP28 Matra MHS MM1P-67201AL-50/883 vs SL1P-67201EV-55MH
AM1P-67201AV-35 FIFO, 512X9, 35ns, Asynchronous, CMOS, CDIP28 Matra MHS MM1P-67201AL-50/883 vs AM1P-67201AV-35
IM1P-67201AL-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Atmel Corporation MM1P-67201AL-50/883 vs IM1P-67201AL-20
CM3P-67201AL-20SHXXX:D FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28 Atmel Corporation MM1P-67201AL-50/883 vs CM3P-67201AL-20SHXXX:D
CM3P-67201AL-20SHXXX FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28 Atmel Corporation MM1P-67201AL-50/883 vs CM3P-67201AL-20SHXXX
IL3P-67201AV-45SHXXX FIFO, 512X9, 45ns, Asynchronous, CMOS, PDIP28 Atmel Corporation MM1P-67201AL-50/883 vs IL3P-67201AV-45SHXXX
AM3P-67201AL-20SHXXX FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28 Matra MHS MM1P-67201AL-50/883 vs AM3P-67201AL-20SHXXX
ML1P-67201L-25SB/SC FIFO, 512X9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Temic Semiconductors MM1P-67201AL-50/883 vs ML1P-67201L-25SB/SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM1P-67201AL-50/883 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM1P-67201AL-50/883 by Matra MHS

Select Manufacturer
Which Manufacturer of MM1P-67201AL-50/883 would you like to use for your alert(s)?
  • Please alert me when MM1P-67201AL-50/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM1P-67201AL-50/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM1P-67201AL-50/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM1P-67201AL-50/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM1P-67201AL-50/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM1P-67201AL-50/883 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: