Memory
MM1I-65656L45
Description: Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28

Overview of MM1I-65656L45 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for MM1I-65656L45 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM1I-65656L45 by Atmel Corporation

MM1I-65656L45
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T28
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.89 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MM1I-65656L45
    Atmel Corporation
    Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for MM1I-65656L45

This table gives cross-reference parts and alternative options found for MM1I-65656L45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1I-65656L45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM3E-65756M-5 Standard SRAM, 32KX8, 45ns, CMOS, PDIP28 Matra MHS MM1I-65656L45 vs HM3E-65756M-5
IMCI-65656V-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 Atmel Corporation MM1I-65656L45 vs IMCI-65656V-45
CM1I-65656L-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS MM1I-65656L45 vs CM1I-65656L-45
CM1I-65656V45 32KX8 STANDARD SRAM, 45ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Atmel Corporation MM1I-65656L45 vs CM1I-65656V45
IMCI-65656L-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 Atmel Corporation MM1I-65656L45 vs IMCI-65656L-45
MMCI-65656L-45/883 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS MM1I-65656L45 vs MMCI-65656L-45/883
CMCI-65656L-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 Atmel Corporation MM1I-65656L45 vs CMCI-65656L-45
CMCI-65656V-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 Atmel Corporation MM1I-65656L45 vs CMCI-65656V-45
MMCI-65656L45/883 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 Atmel Corporation MM1I-65656L45 vs MMCI-65656L45/883
IM1I-65656V45 32KX8 STANDARD SRAM, 45ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Atmel Corporation MM1I-65656L45 vs IM1I-65656V45
Part Number Description Manufacturer Compare
MMCI-65656L-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS MM1I-65656L45 vs MMCI-65656L-45
MMCI-65656V-45/883 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS MM1I-65656L45 vs MMCI-65656V-45/883
CM1I-65656L-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS MM1I-65656L45 vs CM1I-65656L-45
IMCI-65656V-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 Atmel Corporation MM1I-65656L45 vs IMCI-65656V-45
CMCI-65656V-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 Atmel Corporation MM1I-65656L45 vs CMCI-65656V-45
MMCI-65656L45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 Atmel Corporation MM1I-65656L45 vs MMCI-65656L45
MM1I-65656L45/883 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Atmel Corporation MM1I-65656L45 vs MM1I-65656L45/883
MMCI-65656L-45/883 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS MM1I-65656L45 vs MMCI-65656L-45/883
IMCI-65656L-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 Atmel Corporation MM1I-65656L45 vs IMCI-65656L-45
MM1I-65656L-45/883 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS MM1I-65656L45 vs MM1I-65656L-45/883

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM1I-65656L45 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM1I-65656L45 by Atmel Corporation

Select Manufacturer
Which Manufacturer of MM1I-65656L45 would you like to use for your alert(s)?
  • Please alert me when MM1I-65656L45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM1I-65656L45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM1I-65656L45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM1I-65656L45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM1I-65656L45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM1I-65656L45 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: