Part Details for MM1663KT by Mitsumi Electric Co Ltd
Overview of MM1663KT by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM1663KT
MM1663KT CAD Models
MM1663KT Part Data Attributes
|
MM1663KT
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM1663KT
Mitsumi Electric Co Ltd
Fixed Positive Standard Regulator, 3.9VPSSO2, TO-252, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.4 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.978 V | |
Output Voltage1-Min | 3.822 V | |
Output Voltage1-Nom | 3.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.627 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.2 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for MM1663KT
This table gives cross-reference parts and alternative options found for MM1663KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1663KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE5RE40AA-TZ-F | Fixed Positive Standard Regulator, 4VCMOS, ROHS COMPLIANT, TO-92, 3 PIN | Ricoh Electronic Devices Co Ltd | MM1663KT vs RE5RE40AA-TZ-F |
RH5RE40AA-T1-FE | Fixed Positive Standard Regulator, 4VCMOS, PSSO3, ANTIMONY AND HALOGEN FREE, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MM1663KT vs RH5RE40AA-T1-FE |
MM1664AH | Fixed Positive Standard Regulator, 4VPDSO8, HSOP-8 | Mitsumi Electric Co Ltd | MM1663KT vs MM1664AH |
RH5RE39AA-T1-FE | Fixed Positive Standard Regulator, 3.9VCMOS, PSSO3, ANTIMONY AND HALOGEN FREE, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MM1663KT vs RH5RE39AA-T1-FE |
RH5RE38AA-T1-FE | Fixed Positive Standard Regulator, 3.8VCMOS, PSSO3, ANTIMONY AND HALOGEN FREE, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MM1663KT vs RH5RE38AA-T1-FE |
RH5RE37AA-T1-FE | Fixed Positive Standard Regulator, 3.7VCMOS, PSSO3, ANTIMONY AND HALOGEN FREE, SOT-89, 3 PIN | Ricoh Electronic Devices Co Ltd | MM1663KT vs RH5RE37AA-T1-FE |
RE5RE39AA-TZ-F | Fixed Positive Standard Regulator, 3.9VCMOS, ROHS COMPLIANT, TO-92, 3 PIN | Ricoh Electronic Devices Co Ltd | MM1663KT vs RE5RE39AA-TZ-F |
MM1663HH | Fixed Positive Standard Regulator, 3.7VPDSO8, HSOP-8 | Mitsumi Electric Co Ltd | MM1663KT vs MM1663HH |
MM1664AT | Fixed Positive Standard Regulator, 4VPSSO2, TO-252, 3 PIN | Mitsumi Electric Co Ltd | MM1663KT vs MM1664AT |