MM13TAN50.000
MtronPTI
Description: Oscillator, 1.5MHz Min, 50MHz Max, 50MHz Nom

Overview of MM13TAN50.000 by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for MM13TAN50.000 by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM13TAN50.000 by MtronPTI

MM13TAN50.000
MtronPTI
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
50 MHz
Operating Frequency-Min
1.5 MHz
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.24,200
Qualification Status
Not Qualified
Supply Current-Max
45 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. MM13TAN50.000
    MtronPTI
    Oscillator, 1.5MHz Min, 50MHz Max, 50MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM13TAN50.000 by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM13TAN50.000 by MtronPTI

Select Manufacturer
Which Manufacturer of MM13TAN50.000 would you like to use for your alert(s)?
  • Please alert me when MM13TAN50.000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM13TAN50.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM13TAN50.000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM13TAN50.000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM13TAN50.000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM13TAN50.000 by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: