Part Details for MM1268XF by Mitsumi Electric Co Ltd
Overview of MM1268XF by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MM1268XF
MM1268XF CAD Models
MM1268XF Part Data Attributes
|
MM1268XF
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM1268XF
Mitsumi Electric Co Ltd
Color Signal Encoder, Bipolar, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Package Description | SOP, SOP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |