Signal Circuits
MM1111XS
Mitsumi Electric Co Ltd
Description: Audio/Video Switch, 1 Func, 2 Channel, BIPolar, PSIP8, SIP-8

Overview of MM1111XS by Mitsumi Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MM1111XS by Mitsumi Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM1111XS by Mitsumi Electric Co Ltd

MM1111XS
Mitsumi Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUMI ELECTRIC CO LTD
Part Package Code
SIP
Package Description
SIP, SIP9,.05
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
AUDIO/VIDEO SWITCH
JESD-30 Code
R-PSIP-T8
Length
19.5 mm
Number of Channels
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP9,.05
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
7.2 mm
Supply Voltage-Max (Vsup)
13 V
Supply Voltage-Min (Vsup)
4.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Width
2.8 mm
Want to compare parts?
  1. MM1111XS
    Mitsumi Electric Co Ltd
    Audio/Video Switch, 1 Func, 2 Channel, BIPolar, PSIP8, SIP-8
    VS

Alternate Parts for MM1111XS

This table gives cross-reference parts and alternative options found for MM1111XS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1111XS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NJM2533L Audio/Video Switch, 1 Func, 2 Channel, BIPolar, PSIP8, SIP-8 New Japan Radio Co Ltd MM1111XS vs NJM2533L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM1111XS by Mitsumi Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM1111XS by Mitsumi Electric Co Ltd

Select Manufacturer
Which Manufacturer of MM1111XS would you like to use for your alert(s)?
  • Please alert me when MM1111XS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM1111XS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM1111XS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM1111XS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM1111XS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM1111XS by Mitsumi Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: