Part Details for MM11-22PD15S by Micross Components
Overview of MM11-22PD15S by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM11-22PD15S
MM11-22PD15S CAD Models
MM11-22PD15S Part Data Attributes
|
MM11-22PD15S
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MM11-22PD15S
Micross Components
11 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-28748/7, POLARIZED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for MM11-22PD15S
This table gives cross-reference parts and alternative options found for MM11-22PD15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM11-22PD15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
340103102B11PFR116D2-4 | 11 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | MM11-22PD15S vs 340103102B11PFR116D2-4 |
340103101B11PFR113 | 11 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM11-22PD15S vs 340103101B11PFR113 |
MTB1-11PH038-L-01-FR022 | 11 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM11-22PD15S vs MTB1-11PH038-L-01-FR022 |
340103102B11PFR116C | 11 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | MM11-22PD15S vs 340103102B11PFR116C |
MTB1-11PH038-L-4-FR022 | 11 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM11-22PD15S vs MTB1-11PH038-L-4-FR022 |
340103101B11PFR114 | 11 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM11-22PD15S vs 340103101B11PFR114 |
MTB1-11PAL57-L-4-FR022 | 11 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER, PLUG | C&K | MM11-22PD15S vs MTB1-11PAL57-L-4-FR022 |
MTB1-11PH011-AWG28-L-4-FR022 | 11 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM11-22PD15S vs MTB1-11PH011-AWG28-L-4-FR022 |
MM11-22PSL-30 | D Microminiature Connector, 11 Contact(s), Male, Solder Terminal | Winchester Interconnect | MM11-22PD15S vs MM11-22PSL-30 |
340103102B11PFR115-4 | 11 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | C&K | MM11-22PD15S vs 340103102B11PFR115-4 |