Part Details for MM061C333KCZ2A by Kyocera AVX Components
Overview of MM061C333KCZ2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM061C333KCZ2A
MM061C333KCZ2A CAD Models
MM061C333KCZ2A Part Data Attributes
|
MM061C333KCZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MM061C333KCZ2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MM061C333KCZ2A
This table gives cross-reference parts and alternative options found for MM061C333KCZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM061C333KCZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B333KCDC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Samsung Electro-Mechanics | MM061C333KCZ2A vs CL31B333KCDC |
CL31B333KCBF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Samsung Electro-Mechanics | MM061C333KCZ2A vs CL31B333KCBF |
1206A1000333KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MM061C333KCZ2A vs 1206A1000333KDR |
CL31B333KCCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Samsung Electro-Mechanics | MM061C333KCZ2A vs CL31B333KCCC |
CL31B333KCCP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Samsung Electro-Mechanics | MM061C333KCZ2A vs CL31B333KCCP |
CL31B333KCDP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Samsung Electro-Mechanics | MM061C333KCZ2A vs CL31B333KCDP |
CL31B333KCDE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Samsung Electro-Mechanics | MM061C333KCZ2A vs CL31B333KCDE |
1206Y1000333KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | MM061C333KCZ2A vs 1206Y1000333KDR |
CL31B333KCBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Samsung Electro-Mechanics | MM061C333KCZ2A vs CL31B333KCBB |
CL31B333KCDO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Samsung Electro-Mechanics | MM061C333KCZ2A vs CL31B333KCDO |