MM03YC123MCZ2A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP

Overview of MM03YC123MCZ2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for MM03YC123MCZ2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM03YC123MCZ2A by Kyocera AVX Components

MM03YC123MCZ2A
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. MM03YC123MCZ2A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MM03YC123MCZ2A

This table gives cross-reference parts and alternative options found for MM03YC123MCZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM03YC123MCZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL10B123MOBO Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, Samsung Electro-Mechanics MM03YC123MCZ2A vs CL10B123MOBO
CL10B123MOED Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, Samsung Electro-Mechanics MM03YC123MCZ2A vs CL10B123MOED
CL10B123MODO Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, Samsung Electro-Mechanics MM03YC123MCZ2A vs CL10B123MODO
CL10B123MOES Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, Samsung Electro-Mechanics MM03YC123MCZ2A vs CL10B123MOES
CL10B123MOCD Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, Samsung Electro-Mechanics MM03YC123MCZ2A vs CL10B123MOCD
CL10B123MOEF Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, Samsung Electro-Mechanics MM03YC123MCZ2A vs CL10B123MOEF
CL10B123MOEB Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, Samsung Electro-Mechanics MM03YC123MCZ2A vs CL10B123MOEB
MA0603XR-123M-160PRG Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, Prosperity Dielectrics Co Ltd MM03YC123MCZ2A vs MA0603XR-123M-160PRG
CL10B123MOCF Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, Samsung Electro-Mechanics MM03YC123MCZ2A vs CL10B123MOCF
CL10B123MOBB Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, Samsung Electro-Mechanics MM03YC123MCZ2A vs CL10B123MOBB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM03YC123MCZ2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM03YC123MCZ2A by Kyocera AVX Components

  • Please alert me when MM03YC123MCZ2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM03YC123MCZ2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM03YC123MCZ2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM03YC123MCZ2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM03YC123MCZ2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM03YC123MCZ2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: