-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1395
|
Newark | Inductor, Aec-Q200, 33Uh, 0805 Rohs Compliant: Yes |Tdk MLZ2012M330WTD25 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1849 |
|
$0.0860 / $0.1570 | Buy Now |
DISTI #
23X8105
|
Newark | 2Mm X 1.25Mm X 1.25Mm, -55 To +125 Degc, 55Ma, 33 H, 3.38/Tape And Reel Rohs Compliant: Yes |Tdk MLZ2012M330WTD25 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-17078-1-ND
|
DigiKey | FIXED IND 33UH 190MA 2.6 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6125 In Stock |
|
$0.0406 / $0.1500 | Buy Now |
DISTI #
MLZ2012M330WTD25
|
Avnet Americas | Multilayer Inductor, 33 uH, 2.6 Ohm, ? 20%, 190 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLZ2012M330WTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 | Buy Now |
DISTI #
810-MLZ2012M330WTD25
|
Mouser Electronics | Power Inductors - SMD 33uH 3.38ohms 190mA AEC-Q200 RoHS: Compliant | 5510 |
|
$0.0490 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0434 | Buy Now |
DISTI #
MLZ2012M330WTD25
|
TTI | Power Inductors - SMD 33uH 3.38ohms 190mA AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0440 | Buy Now |
DISTI #
MLZ2012M330WTD25
|
TME | Inductor: ferrite, SMD, 0805, 33uH, 190mA, 3.38Ω, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0519 | RFQ |
DISTI #
MLZ2012M330WTD25
|
Avnet Abacus | Multilayer Inductor, 33 uH, 2.6 Ohm, � 20%, 190 mA, 0805 [2012 Metric] (Alt: MLZ2012M330WTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012M330WTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012M330WTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.19 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |