Part Details for MLYOC-0206M by MACOM
Overview of MLYOC-0206M by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for MLYOC-0206M
MLYOC-0206M CAD Models
MLYOC-0206M Part Data Attributes
|
MLYOC-0206M
MACOM
Buy Now
Datasheet
|
Compare Parts:
MLYOC-0206M
MACOM
YIG Tuned Oscillator, 2000MHz Min, 6000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Harmonics Level-Max | -10 dBc | |
Linearity | 0.05% | |
Mounting Feature | CHASSIS MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Oscillator Type | YIG TUNED OSCILLATOR | |
Output Power | 12 dBm | |
Phase Noise | -112 dBc/Hz | |
Physical Dimension | 25.4mm x 25.4mm x 23.1mm | |
Power Variation | 3 dB | |
Supply Current-Max | 110 mA | |
Supply Current2-Max | 30 mA | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage2-Nom | -5 V | |
Surface Mount | NO |