Part Details for MLX90807LUF-CCA-003-WB by Melexis Microelectronic Integrated Systems
Overview of MLX90807LUF-CCA-003-WB by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLX90807LUF-CCA-003-WB
MLX90807LUF-CCA-003-WB CAD Models
MLX90807LUF-CCA-003-WB Part Data Attributes
|
MLX90807LUF-CCA-003-WB
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90807LUF-CCA-003-WB
Melexis Microelectronic Integrated Systems
Capacitive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100 | |
Body Breadth | 3.83 mm | |
Body Length or Diameter | 3.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 217.55 Psi | |
Pressure Range-Min | 116.03 Psi | |
Pressure Sensing Mode | RELATIVE | |
Response Time | 1500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR, MEMS, PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |