Part Details for MLX90615ESG-DAA by Melexis Microelectronic Integrated Systems
Overview of MLX90615ESG-DAA by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for MLX90615ESG-DAA
MLX90615ESG-DAA CAD Models
MLX90615ESG-DAA Part Data Attributes
|
MLX90615ESG-DAA
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90615ESG-DAA
Melexis Microelectronic Integrated Systems
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | CAN4,.1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Body Height | 2.7 mm | |
Body Length or Diameter | 5.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.1 | |
Package Shape/Style | ROUND | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | SENSOR MODULE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.6 V | |
Surface Mount | NO |