MLX90291-KDC-BCA-000-TU
Melexis Microelectronic Integrated Systems
Description: Hall Effect Sensor, 15mT Min, 400mT Max, Plastic/epoxy, Rectangular, 8 Pin, Surface Mount, ROHS COMPLIANT, SOIC-8

Overview of MLX90291-KDC-BCA-000-TU by Melexis Microelectronic Integrated Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
54H04/BCA Rochester Electronics LLC 54H04/BCA
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for MLX90291-KDC-BCA-000-TU by Melexis Microelectronic Integrated Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLX90291-KDC-BCA-000-TU by Melexis Microelectronic Integrated Systems

MLX90291-KDC-BCA-000-TU
Melexis Microelectronic Integrated Systems
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MELEXIS N V
Package Description
SOP8,.25
Reach Compliance Code
compliant
Body Breadth
3.9 mm
Body Height
1.64 mm
Body Length or Diameter
4.89 mm
Housing
PLASTIC
JESD-609 Code
e3
Magnetic Field Range-Max
400 mT
Magnetic Field Range-Min
15 mT
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Current-Max
10 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Circuit Type
SINGLE-ENDED
Output Type
CURRENT OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. MLX90291-KDC-BCA-000-TU
    Melexis Microelectronic Integrated Systems
    Hall Effect Sensor, 15mT Min, 400mT Max, Plastic/epoxy, Rectangular, 8 Pin, Surface Mount, ROHS COMPLIANT, SOIC-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLX90291-KDC-BCA-000-TU by Melexis Microelectronic Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLX90291-KDC-BCA-000-TU by Melexis Microelectronic Integrated Systems

Select Manufacturer
Which Manufacturer of MLX90291-KDC-BCA-000-TU would you like to use for your alert(s)?
  • Please alert me when MLX90291-KDC-BCA-000-TU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLX90291-KDC-BCA-000-TU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLX90291-KDC-BCA-000-TU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLX90291-KDC-BCA-000-TU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLX90291-KDC-BCA-000-TU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLX90291-KDC-BCA-000-TU by Melexis Microelectronic Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: