Part Details for MLX90290-LSE-AAA-531-BU by Melexis Microelectronic Integrated Systems
Overview of MLX90290-LSE-AAA-531-BU by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLX90290-LSE-AAA-531-BU
MLX90290-LSE-AAA-531-BU CAD Models
MLX90290-LSE-AAA-531-BU Part Data Attributes
|
MLX90290-LSE-AAA-531-BU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90290-LSE-AAA-531-BU
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, Rectangular, Surface Mount, TSOT-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; ISO/TS-16949; IT HAVE SENSITIVITY OF 5 MILLIVOLTVOLT/GAUSS | |
Body Breadth | 1.6 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Resistance | 5 Ω | |
Sensitivity (mV/G) | 5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MLX90290-LSE-AAA-531-BU
This table gives cross-reference parts and alternative options found for MLX90290-LSE-AAA-531-BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLX90290-LSE-AAA-531-BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLX90290LSE-AAA-531-RE | Hall Effect Sensor, Rectangular, Surface Mount, TSOT-3 | Melexis Microelectronic Integrated Systems | MLX90290-LSE-AAA-531-BU vs MLX90290LSE-AAA-531-RE |