Part Details for MLX3824A-1E3 by Microsemi Corporation
Overview of MLX3824A-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLX3824A-1E3
MLX3824A-1E3 CAD Models
MLX3824A-1E3 Part Data Attributes
|
MLX3824A-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLX3824A-1E3
Microsemi Corporation
Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-XELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 58 mA |
Alternate Parts for MLX3824A-1E3
This table gives cross-reference parts and alternative options found for MLX3824A-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLX3824A-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4731A-TP | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 | Micro Commercial Components | MLX3824A-1E3 vs DL4731A-TP |
1N3824AUR-1 | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | MLX3824A-1E3 vs 1N3824AUR-1 |
CLL4731A | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | MLX3824A-1E3 vs CLL4731A |
DL4731AT/R | Zener Diode, 4.3V V(Z), 4.7%, 1W | PanJit Semiconductor | MLX3824A-1E3 vs DL4731AT/R |
DL4731A-GT3 | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MLX3824A-1E3 vs DL4731A-GT3 |
JAN1N3824AUR-1 | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | MLX3824A-1E3 vs JAN1N3824AUR-1 |
DL4731A | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | MLX3824A-1E3 vs DL4731A |
DL4731A | Zener Diode, 4.3V V(Z), 4.65%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 | Promax-Johnton Electronic Corporation | MLX3824A-1E3 vs DL4731A |
DL4731A | Zener Diode, 4.3V V(Z), 5%, 1W | Excel (Suzhou) Semiconductor Co Ltd | MLX3824A-1E3 vs DL4731A |
DL4731A-T | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Rectron Semiconductor | MLX3824A-1E3 vs DL4731A-T |