MLX3027B-1E3
Microsemi Corporation
Description: Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2

Overview of MLX3027B-1E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MLX3027B-1E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLX3027B-1E3 by Microsemi Corporation

MLX3027B-1E3
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-XELF-R2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-XELF-R2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
12.5 mA
Want to compare parts?
  1. MLX3027B-1E3
    Microsemi Corporation
    Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2
    VS

Alternate Parts for MLX3027B-1E3

This table gives cross-reference parts and alternative options found for MLX3027B-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLX3027B-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZM4747A-GS08 Diode Zener Single 20V 5% 1W 2-Pin MELF T/R Vishay Semiconductors MLX3027B-1E3 vs ZM4747A-GS08
CDLL3027BE3 Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation MLX3027B-1E3 vs CDLL3027BE3
ZM4747A-GS08 Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 Vishay Intertechnologies MLX3027B-1E3 vs ZM4747A-GS08
1N3027BUR-1 Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc MLX3027B-1E3 vs 1N3027BUR-1
MLQ3027B-1 Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MLX3027B-1E3 vs MLQ3027B-1
MLL3027B Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLX3027B-1E3 vs MLL3027B
DL4747A-G Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MLX3027B-1E3 vs DL4747A-G
DL4747A Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DL-41, MELF-2 Diodes Incorporated MLX3027B-1E3 vs DL4747A
MLL4747A Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLX3027B-1E3 vs MLL4747A
MQ1N3027BUR-1TR Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLX3027B-1E3 vs MQ1N3027BUR-1TR
Part Number Description Manufacturer Compare
MLQ3027B-1 Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MLX3027B-1E3 vs MLQ3027B-1
DL4747A-GT3 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MLX3027B-1E3 vs DL4747A-GT3
MLL4747A Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MLX3027B-1E3 vs MLL4747A
SMAJ4747A Zener Diode, 20V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN Microsemi Corporation MLX3027B-1E3 vs SMAJ4747A
MSP1N3027BUR-1E3TR Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLX3027B-1E3 vs MSP1N3027BUR-1E3TR
SML4747A-E3/61 Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies MLX3027B-1E3 vs SML4747A-E3/61
MQ1N3027BUR-1TR Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLX3027B-1E3 vs MQ1N3027BUR-1TR
MLL3027B-1 Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation MLX3027B-1E3 vs MLL3027B-1
DL4747A-TP Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MELF-2 Micro Commercial Components MLX3027B-1E3 vs DL4747A-TP
MQ1N3027BUR-1E3 Zener Diode, 20V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation MLX3027B-1E3 vs MQ1N3027BUR-1E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLX3027B-1E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLX3027B-1E3 by Microsemi Corporation

  • Please alert me when MLX3027B-1E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLX3027B-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLX3027B-1E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLX3027B-1E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLX3027B-1E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLX3027B-1E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: