Part Details for MLX3022B-1E3 by Microsemi Corporation
Overview of MLX3022B-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLX3022B-1E3
MLX3022B-1E3 CAD Models
MLX3022B-1E3 Part Data Attributes
|
MLX3022B-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLX3022B-1E3
Microsemi Corporation
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-XELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 21 mA |
Alternate Parts for MLX3022B-1E3
This table gives cross-reference parts and alternative options found for MLX3022B-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLX3022B-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL3022B | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | MLX3022B-1E3 vs CDLL3022B |
1N3022BUR-1E3 | Zener Diode, 12V V(Z), 5%, 1.5W | Microsemi Corporation | MLX3022B-1E3 vs 1N3022BUR-1E3 |
CDLL4742A | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | MLX3022B-1E3 vs CDLL4742A |
MX1N3022BUR-1E3TR | Zener Diode, 12V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLX3022B-1E3 vs MX1N3022BUR-1E3TR |
JANTXV1N3022BUR-1 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | MLX3022B-1E3 vs JANTXV1N3022BUR-1 |
CLL4742ATR13 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | MLX3022B-1E3 vs CLL4742ATR13 |
CDLL3022B | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | MLX3022B-1E3 vs CDLL3022B |
JAN1N3022BUR-1 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | MLX3022B-1E3 vs JAN1N3022BUR-1 |
CLL4742A | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | MLX3022B-1E3 vs CLL4742A |
1N3022BUR-1TRE3 | Zener Diode, 12V V(Z), 5%, 1.5W, | Microsemi Corporation | MLX3022B-1E3 vs 1N3022BUR-1TRE3 |