MLW3020-F8D-1A
NKK Switches
Description: Rocker Switch, SP3T, On-on-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount

Overview of MLW3020-F8D-1A by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MLW3020-F8D-1A by NKK Switches
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLW3020-F8D-1A by NKK Switches

MLW3020-F8D-1A
NKK Switches
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Angle
26 deg
Actuator Color
BLACK
Actuator Length
0.213 inch
Actuator Type
ROCKER
Additional Feature
ORNG. DESIGN CAP LENS,BLK.BEZ.
Body Breadth
16.6116 mm
Center Contact Material
SILVER
Contact (AC) Max Rating R Load
5A@125VAC
Contact Current(AC)-Max
5 A
Contact Function
ON-ON-ON
Contact Resistance
0.01 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
125 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
SILVER
Housing Material
STAINLESS STEEL
Illumination
LAMP
Insulation Resistance
200000000 Ω
Insulator Material
PHENOLIC
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Sealing
EPOXY
Surface Mount
NO
Switch Action
MAINTAINED
Switch Function
SP3T
Switch Type
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
COPPER ALLOY
Termination Type
SOLDER LUG
Want to compare parts?
  1. MLW3020-F8D-1A
    NKK Switches
    Rocker Switch, SP3T, On-on-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLW3020-F8D-1A by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLW3020-F8D-1A by NKK Switches

Select Manufacturer
Which Manufacturer of MLW3020-F8D-1A would you like to use for your alert(s)?
  • Please alert me when MLW3020-F8D-1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLW3020-F8D-1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLW3020-F8D-1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLW3020-F8D-1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLW3020-F8D-1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLW3020-F8D-1A by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: