-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4166
|
Newark | Varistor, 0603, 30A, 14V, Voltage Rating Vac:14V, Voltage Rating V Dc:18V, Product Range:Mlv Series, Clamping Voltage Vc Max:40V, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Current @ Rohs Compliant: Yes |Vishay MLV0603E31403T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10212 |
|
$0.1590 / $0.2720 | Buy Now |
DISTI #
89R2991
|
Newark | Mlv Smd 0603 Nisn 14V Tape E3 |Vishay MLV0603E31403T RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1080 | Buy Now |
DISTI #
MLV0603E31403T
|
Avnet Americas | MLV SMD 0603 NiSn 14V TAPE e3 - Tape and Reel (Alt: MLV0603E31403T) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0610 / $0.0648 | Buy Now |
DISTI #
594-MLV0603E31403T
|
Mouser Electronics | Varistors 0603 14volts 30A 23.0V to 28.0V RoHS: Compliant | 6348 |
|
$0.0630 / $0.4000 | Buy Now |
DISTI #
E02:0323_02225287
|
Arrow Electronics | Var MLV 14VAC/18VDC 30A 23V to 28V 0603 SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2410 | Europe - 24000 |
|
$0.0674 / $0.0930 | Buy Now |
|
Future Electronics | Varistors 0603 14volts 30A 23.0V to 28.0V RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0673 | Buy Now |
DISTI #
82745412
|
Verical | Var MLV 14VAC/18VDC 30A 23V to 28V 0603 SMD T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2410 | Americas - 24000 |
|
$0.0687 / $0.0949 | Buy Now |
DISTI #
MLV0603E31403T
|
Avnet Abacus | MLV SMD 0603 NiSn 14V TAPE e3 (Alt: MLV0603E31403T) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 18V 14V 25.5V 0603 Varistors ROHS | 910 |
|
$0.0746 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLV0603E31403T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MLV0603E31403T
Vishay Intertechnologies
Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
This table gives cross-reference parts and alternative options found for MLV0603E31403T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLV0603E31403T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV18P0603 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP | Maida Development Company | MLV0603E31403T vs SV18P0603 |
VC120618A400T | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | MLV0603E31403T vs VC120618A400T |
VSN1608A18NR | Varistor, 18V, 0.1J, Surface Mount, CHIP, 1608 | Samwha Electronics | MLV0603E31403T vs VSN1608A18NR |
ZVX14S0603300-R1 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 0603 | SEI Stackpole Electronics Inc | MLV0603E31403T vs ZVX14S0603300-R1 |
ICVL2118A500SB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT | Johanson Dielectrics Inc | MLV0603E31403T vs ICVL2118A500SB |
NV73A1JTEB24 | Varistor, 18V, 0.1J, Surface Mount, CHIP, 0603, LEAD FREE | KOA Speer Electronics Inc | MLV0603E31403T vs NV73A1JTEB24 |
FPV321609G180PKT | Varistor, 18V, 0.1J, Surface Mount, CHIP, 1206 | Fenghua (HK) Electronics Ltd | MLV0603E31403T vs FPV321609G180PKT |
ZVX14S0805400-R0 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT, CHIP, 0805 | SEI Stackpole Electronics Inc | MLV0603E31403T vs ZVX14S0805400-R0 |
VSL3216A18NE | Varistor, 18V, 0.1J, Surface Mount, CHIP | Samwha Electronics | MLV0603E31403T vs VSL3216A18NE |
VM-4A3216-180JJL | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, SURFACE MOUNT | World Products Inc | MLV0603E31403T vs VM-4A3216-180JJL |